Filter Your Search
1 - 1 of 1 results
|
AT28HC256F-12PI
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 3 ms | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | MIL-STD-883 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-001AB, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.51 |