Filter Your Search
1 - 1 of 1 results
|
AT28HC256-90LI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 50 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | EAR99 | 8542.32.00.51 |