Filter Your Search
1 - 3 of 3 results
|
AT28HC256-12SU
Microchip Technology Inc
|
$13.8633 Buy | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | MIL-STD-883 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||
|
AT28HC256-12SU-T
Microchip Technology Inc
|
$15.2400 Buy | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | MIL-STD-883 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOP, | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AT28HC256-12SU
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | MIL-STD-883 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | unknown | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | EAR99 | 8542.32.00.51 | SOIC | 28 |