Parametric results for: at28c64e-12pc under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at28c64e12pc
Select parts from the table below to compare.
Compare
Compare
AT28C64E-12PC
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 120 ns EEPROM 10K OR 100K ENDURANCE CYCLES; 10 YEARS D... more NO YES 10 10000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO 200 µs R-PDIP-T28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 36.95 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, MS-011AB, DIP-28 28 compliant EAR99 8542.32.00.51 Microchip
AT28C64E-12PC
Microchip Technology Inc
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 120 ns EEPROM NO YES 10 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES NO 100 µA 30 µA 5.5 V 4.5 V CMOS NO 200 µs R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.59 mm 36.95 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant Microchip