Parametric results for: at28c64b-25sc under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at28c64b25sc
Select parts from the table below to compare.
Compare
Compare
AT28C64B-25SCT/R
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns EEPROM AUTOMATIC WRITE 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 2 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ATMEL CORP SOIC SOP, 28 compliant EAR99 8542.32.00.51
AT28C64B-25SC
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns EEPROM 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE NO YES 10 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 100 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 10 ms R-PDSO-G28 Not Qualified e0 2 70 °C 240 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ATMEL CORP SOIC SOP, SOP28,.4 28 compliant EAR99 8542.32.00.51