Parametric results for: at28c04e-25lm under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: at28c04e25lm
Select parts from the table below to compare.
Compare
Compare
AT28C04E-25LMB
Atmel Corporation
Check for Price No Transferred 4.096 kbit 8 512X8 5 V 250 ns EEPROM NO YES 100000 Write/Erase Cycles 512 512 words PARALLEL 3 mA 45 µA CMOS MILITARY NO 200 µs R-XQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ATMEL CORP QCCN, LCC32,.45X.55 compliant 3A001.A.2.C 8542.32.00.51
AT28C04E-25LM/883
Atmel Corporation
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 250 ns EEPROM AUTOMATIC WRITE NO YES 100000 Write/Erase Cycles 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V 3 mA 45 µA 5.5 V 4.5 V CMOS MILITARY NO 200 µs R-CQCC-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 11.43 mm ATMEL CORP QCCN, LCC32,.45X.55 compliant 3A001.A.2.C 8542.32.00.51 QFJ 32
AT28C04E-25LM
Atmel Corporation
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 250 ns EEPROM AUTOMATIC WRITE NO YES 100000 Write/Erase Cycles 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V 3 mA 45 µA 5.5 V 4.5 V CMOS MILITARY NO 200 µs R-CQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 11.43 mm ATMEL CORP QCCN, LCC32,.45X.55 compliant 3A001.A.2.C 8542.32.00.51 QFJ 32
AT28C04E-25LMB
Microchip Technology Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 250 ns EEPROM NO YES 100000 Write/Erase Cycles 512 512 words PARALLEL 3 mA 45 µA CMOS MILITARY NO 200 µs R-XQCC-N32 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD MICROCHIP TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.51