Parametric results for: at27lv512a-15ji under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at27lv512a15ji
Select parts from the table below to compare.
Compare
Compare
AT27LV512A-15JIT/R
Atmel Corporation
Check for Price Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
AT27LV512A-15JI
Atmel Corporation
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM CAN ALSO OPERATE WITH 5V SUPPLY COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 20 µA 5.5 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.71 Microchip