Filter Your Search
1 - 2 of 2 results
|
AT27I515R-15TI
Microchip Technology Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 150 ns | OTP ROM | 1 | 128000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 20 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, TSOP-28 | compliant | EAR99 | 8542.32.00.71 | ||||
|
AT27I515R-15TI
Atmel Corporation
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1, | unknown | EAR99 | 8542.32.00.71 | TSOP | 28 |