Filter Your Search
1 - 1 of 1 results
|
AT27C516-45VC
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | TSOP1 | 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.71 |