Filter Your Search
1 - 1 of 1 results
|
AT27C080-15DI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.3 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP32,.6 | 32 | compliant | EAR99 | 8542.32.00.61 |