Filter Your Search
1 - 1 of 1 results
|
AT27BV4096-15VC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 150 ns | OTP ROM | CAN ALSO OPERATE WITH 5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | TSOP1 | 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.71 | Microchip |