Parametric results for: at27bv4096-12jc under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at27bv409612jc
Select parts from the table below to compare.
Compare
Compare
AT27BV4096-12JC
Atmel Corporation
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3 V 120 ns OTP ROM CAN ALSO OPERATE WITH 5V SUPPLY COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 40 µA 3.6 V 2.7 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 2 70 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC PLASTIC, MS-018AC, LCC-44 44 compliant EAR99 8542.32.00.71 Microchip
AT27BV4096-12JCT/R
Atmel Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 120 ns OTP ROM 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 2.7 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LCC QCCJ, 44 unknown EAR99 8542.32.00.71