Filter Your Search
1 - 3 of 3 results
|
AT25SF041B-SHB-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 18.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | compliant | Dialog Semiconductor | |||||||
|
AT25SF041B-SHB-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | ADESTO TECHNOLOGIES CORP | unknown | Adesto Technologies | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT25SF041B-SHB-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 18.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-W |