Parametric results for: at25p1024c1-10cu-2.7 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at25p1024c110cu27
Select parts from the table below to compare.
Compare
Compare
AT25P1024C1-10CU-2.7
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 1 MHz EEPROM HARDWARE AND SOFTWARE DATA PROTECTION 40 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL SPI 3 µA 7 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified e4 85 °C -40 °C 8 UNSPECIFIED SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES GOLD OVER NICKEL NO LEAD 1.27 mm DUAL 1.14 mm 8 mm 5 mm ATMEL CORP SOIC SON, SOLCC8,.3 8 compliant EAR99 8542.32.00.51