Filter Your Search
1 - 1 of 1 results
|
AT25HP512C1-10CU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 5 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | 0.300 INCH, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |