Parametric results for: at25df041bxmhnb under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at25df041bxmhnb
Select parts from the table below to compare.
Compare
Compare
AT25DF041B-XMHN-B
Renesas Electronics Corporation
$1.2942 Yes Yes Active 524.288 kbit 8 512KX8 1.8 V 104 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP compliant Renesas Electronics
AT25DF041B-XMHN-B
Adesto Technologies Corporation
Check for Price Yes Yes Transferred 524.288 kbit 8 512KX8 1.8 V 104 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ADESTO TECHNOLOGIES CORP compliant Adesto Technologies TSSOP-8 EAR99 8542.32.00.51
AT25DF041B-XMHN-B
Dialog Semiconductor GmbH
Check for Price Yes Transferred 524.288 kbit 8 512KX8 1.8 V 104 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm DIALOG SEMICONDUCTOR GMBH compliant