Filter Your Search
1 - 3 of 3 results
|
AT25DF021A-MAHN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3V MIN | 20 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-N8 | e4 | 85 °C | -40 °C | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | DIALOG SEMICONDUCTOR GMBH | compliant | |||||||||
|
AT25DF021A-MAHN-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3V MIN | 20 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-N8 | e4 | 1 | 85 °C | -40 °C | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | RENESAS ELECTRONICS CORP | compliant | DFN | Renesas Electronics | |||||
|
AT25DF021A-MAHN-T
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3V MIN | 20 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-N8 | e4 | 85 °C | -40 °C | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | UDFN-8 | EAR99 | 8542.32.00.51 |