Parametric results for: at25320t210tc18 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at25320t210tc18
Select parts from the table below to compare.
Compare
Compare
AT25320T2-10TC-1.8T/R
Atmel Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 3.3 V 500 kHz EEPROM 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL SPI 3.6 V 1.8 V CMOS COMMERCIAL 20 ms R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 6.5 mm 4.4 mm ATMEL CORP TSSOP TSSOP, 20 unknown EAR99 8542.32.00.51
AT25320T2-10TC-1.8
Atmel Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 1.8 V 500 kHz EEPROM DATA RETENTION > 100 YEARS 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL SPI 100 nA 3.6 V 1.8 V CMOS COMMERCIAL 20 ms HARDWARE/SOFTWARE R-PDSO-G20 Not Qualified e0 2 70 °C 240 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 6.5 mm 4.4 mm ATMEL CORP TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.32.00.51