Filter Your Search
1 - 5 of 5 results
![]() |
AT25160-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT25160-10PI-2.7
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25160-10PI-1.8
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AT25160-10PI-2.7
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 2.1 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
AT25160-10PI-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.7 V | 500 kHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |