Filter Your Search
1 - 1 of 1 results
|
AT25128-10PC-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 500 kHz | EEPROM | HARDWARE & SOFTWARE DATA PROTECTION; DAT... more | 200 | 100000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |