Filter Your Search
1 - 10 of 10 results
|
AT25080-10PI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 2.1 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT25080-10PI-1.8
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25080-10PA-2.7C
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 2.1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT25080-10PA-5.0C
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 3 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT25080-10PI-2.7
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25080-10PC-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 500 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 100 nA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 20 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT25080-10PI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.7 V | 500 kHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT25080-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 3 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT25080-10PC-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 2.1 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 500 nA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT25080-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 3 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |