Filter Your Search
1 - 1 of 1 results
|
AT24CS128W-10SI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 400 kHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 100000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 500 nA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | ATMEL CORP | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 |