Parametric results for: at24c64ay1-10yi-1.8 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c64ay110yi18
Select parts from the table below to compare.
Compare
Compare
AT24C64AY1-10YI-1.8
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified e0 1 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm ATMEL CORP SOIC 4.90 X 3 MM, MAP-8 8 compliant EAR99 8542.32.00.51