Filter Your Search
1 - 1 of 1 results
|
AT24C512W-10SU-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 2.7 V | 100 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 10100DDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.200 INCH, GREEN, PLASTC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | 2020-02-08 21:41:32 |