Filter Your Search
1 - 1 of 1 results
|
AT24C512-10UI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 10100DDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 960 µm | ATMEL CORP | BGA | 0.75 MM PITCH, DBGA-8 | 8 | compliant | EAR99 | 8542.32.00.51 |