Filter Your Search
1 - 10 of 25 results
|
AT24C16BU3-UU-T
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 910 µm | 2 mm | 1.5 mm | ATMEL CORP | BGA | VFBGA, BGA8,2X4,40/20 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||
|
AT24C16BN-SP25-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT24C16B-W-11
Atmel Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 2.5 V | 1 MHz | EEPROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||||||||
|
AT24C16BN-SH-B
Microchip Technology Inc
|
Check for Price | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | ||||||||||||||
|
AT24C16B-TP25-B
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT24C16BN-SP25-B
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT24C16B-TH-T
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||
|
AT24C16BN-SH-B
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||
|
AT24C16BTSU-T
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 2.9 mm | 1.6 mm | ATMEL CORP | TSOT | TSSOP, TSOP5/6,.11,37 | 5 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||
|
AT24C16BN-SH-T
Microchip Technology Inc
|
Check for Price | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip |