Parametric results for: at24c01dstumt under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at24c01dstumt
Select parts from the table below to compare.
Compare
Compare
AT24C01D-STUM-T
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 3 V 1 MHz EEPROM 1.7V TO 3.6V @ 0.4MHz 100 1000000 Write/Erase Cycles 1010DDDR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 800 nA 1 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.32.00.51 2016-12-12 Microchip
AT24C01D-STUM-T
Atmel Corporation
Check for Price Yes Transferred 1.024 kbit 8 128X8 1.8 V 400 kHz EEPROM ALSO COMPATIBLE WITH 2.5 V AT 1 MHZ 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 400 nA 1 µA 3.6 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1 mm 2.9 mm 1.6 mm ATMEL CORP 2.90 X 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT23, 5-PINS compliant EAR99 8542.32.00.51 TSOT 5