Parametric results for: at24c01ay110yu18 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c01ay110yu18
Select parts from the table below to compare.
Compare
Compare
AT24C01AY1-10YU-1.8
Atmel Corporation
Check for Price Yes Obsolete 1.024 kbit 8 128X8 2.5 V 100 kHz EEPROM DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 8 UNSPECIFIED HVSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm ATMEL CORP SOIC HVSON, SOLCC8,.2,25 8 compliant EAR99 8542.32.00.51 Microchip