Parametric results for: at24c01a-10ti under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: at24c01a10ti
Select parts from the table below to compare.
Compare
Compare
AT24C01A-10TI-2.7
Atmel Corporation
Check for Price No No Obsolete 1.024 kbit 8 128X8 3 V 400 kHz EEPROM DATA RETENTION = 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 4 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 8 compliant EAR99 8542.32.00.51
AT24C01A-10TI-2.5
Atmel Corporation
Check for Price No No Obsolete 1.024 kbit 8 128X8 3.3 V 100 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 4 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
AT24C01A-10TI-1.8
Atmel Corporation
Check for Price No No Obsolete 1.024 kbit 8 128X8 2.5 V 100 kHz EEPROM DATA RETENTION = 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 8 compliant EAR99 8542.32.00.51
AT24C01A-10TI
Atmel Corporation
Check for Price No No Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 18 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51