Filter Your Search
1 - 2 of 2 results
|
AT22V10L-40LM/883
Teledyne e2v
|
Check for Price | Active | 5 V | 22 | 10 | 11 | 10 | UV PLD | MIL-STD-883 Class B | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | NO | NO | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | YES | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
AT22V10L-40LM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 22 | 10 | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | PAL-TYPE | 22 MHz | 132 | MACROCELL | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.39.00.01 |