Parametric results for: at22v1015pc under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at22v1015pc
Select parts from the table below to compare.
Compare
Compare
AT22V10-15PC
Atmel Corporation
Check for Price No Obsolete 5 V 15 ns 22 10 11 10 OT PLD COMMERCIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 50 MHz 132 MACROCELL 5.5 V 4.5 V R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 32 mm 5.08 mm ATMEL CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01