Filter Your Search
1 - 10 of 24 results
|
AT17LV65-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 75 ns | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT17LV65-10CL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-XDSO-N8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SQUARE | SMALL OUTLINE | YES | Copper/Nickel/Gold (Cu/Ni/Au) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | SOIC | SON, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT17LV65A-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 50 ns | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT17LV65-10JC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 75 ns | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT17LV65-10NL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
AT17LV65-10SI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 80 ns | 10 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT17LV65-10SJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
AT17LV65A-10JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT17LV65-10PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 80 ns | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT17LV65A-10JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |