Filter Your Search
1 - 10 of 18 results
|
AT17LV040-10TQU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT17LV040-10JI
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | 44 | |||||
|
AT17LV040-10AI
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | QFP | 44 | ||||||
|
AT17LV040-10AC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||
|
AT17LV040-10BJC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | PLASTIC, MS-018AC, LCC-44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | 44 | |||||
|
AT17LV040-10JC
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | 44 | ||||||
|
AT17LV040-10BJL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | QCCJ, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | 44 | ||||||||||
|
AT17LV040-10AI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||
|
AT17LV040-10TQU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | QFP | 44 | |||
|
AT17LV040-10BJJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | QCCJ, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | 44 |