Parametric results for: at17lv010a-10pi under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at17lv010a10pi
Select parts from the table below to compare.
Compare
Compare
AT17LV010A-10PI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 10 MHz CONFIGURATION MEMORY ALSO OPERATES AT 5V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS SERIAL 10 µA 3.6 V 3 V CMOS INDUSTRIAL HARDWARE R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 compliant EAR99 8542.32.00.51