Filter Your Search
1 - 2 of 2 results
|
AT17LV002A-10JU
Microchip Technology Inc
|
$17.9357 | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 15 MHz | EEPROM | ALSO OPERATES AT 5V SUPPLY | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | YES | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC20,.4SQ | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT17LV002A-10JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QCCJ, LDCC20,.4SQ | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | LPCC | 20 |