Filter Your Search
1 - 2 of 2 results
|
AT17LV002-10TQU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT17LV002-10TQU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | QFP | 44 |