Filter Your Search
1 - 10 of 38 results
![]() |
AT17F040A-30CU
Microchip Technology Inc
|
$6.6891 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | 12 µs | HARDWARE | S-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSON | SOLCC8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
![]() |
AT17F040A-30CU
Atmel Corporation
|
$7.1613 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 5000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | NOR TYPE | 30 µs | S-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LEAD AND HALIDE FREE, LAP-8 | 8 | ||||||
![]() |
AT17F040A-30JU
Atmel Corporation
|
$7.2773 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 5000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | NOR TYPE | 30 µs | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | LPCC | LEAD AND HALIDE FREE, PLASTIC, MS-018AA, LCC-20 | 20 | ||||||
![]() |
AT17F040A-30JU
Microchip Technology Inc
|
$8.6527 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | 12 µs | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
![]() |
AT17F040-30JU
Microchip Technology Inc
|
$9.5669 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 1 mA | 20 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | 12 µs | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
![]() |
AT17F040-30CU
Microchip Technology Inc
|
$10.5326 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 1 mA | 20 µA | 3.63 V | 2.97 V | CMOS | HARDWARE | S-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | LAP-8 | |||||||
![]() |
AT17F040-10BJC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.965 mm | 8.965 mm | ATMEL CORP | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | QLCC | QCCJ, LDCC20,.4SQ | 20 | |||||||||||||
![]() |
AT17F040-30CI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1 mA | 20 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | NOR TYPE | 30 µs | S-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | ||||||||||
|
AT17F040-30VJI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1 mA | 20 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | NOR TYPE | 30 µs | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | PLASTIC, MS-018AA, LCC-20 | |||||||||||||
![]() |
AT17F040-30VJC
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1 mA | 20 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | NOR TYPE | 30 µs | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | QCCJ, LDCC20,.4SQ | 20 |