Filter Your Search
1 - 10 of 44 results
|
AT-51AD-8MHZ-TOL2-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 250 ppm | 16 pF | L11.5XB5.2XH6.8 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||||
|
AT-51AD-16MHZ-TOL1-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 1000 ppm | 16 pF | L11.5XB5.2XH6.8 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||||
|
AT-51AD-FREQ1-STD-PFE-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.015 % | 150 Ω | 16 pF | L11.5XB5.2XH6.8 (mm)/L0.453XB0.205XH0.268 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | 4.5 MHz | 4 MHz | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm)/L0.453XB0.205XH0.268 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-4 | |||
|
AT-51AD-4MHZ-TOL2-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 250 ppm | 180 Ω | L11.5XB5.2XH6.8 (mm) | 125 °C | SERIES - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.30 | |||||||
|
AT-51AD-10.000M-STD-PFE-3
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 10 MHz | 50 ppm | 0.015 % | 50 Ω | 16 pF | 11.5mm x 5.2mm x 6.8mm | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 11.5mm x 5.2mm x 6.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
AT-51AD-4.000M
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||
|
AT-51AD-10MHZ-TOL2-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 250 ppm | 16 pF | L11.5XB5.2XH6.8 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||||
|
AT-51AD-12MHZ-TOL1-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 1000 ppm | 16 pF | L11.5XB5.2XH6.8 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||||
|
AT-51AD-4MHZ-TOL1-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 1000 ppm | 180 Ω | L11.5XB5.2XH6.8 (mm) | 125 °C | SERIES - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.30 | |||||||
|
AT-51AD-FREQ5-STD-PFE-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.015 % | 50 Ω | 16 pF | L11.5XB5.2XH6.8 (mm)/L0.453XB0.205XH0.268 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | 25 MHz | 10 MHz | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB5.2XH6.8 (mm)/L0.453XB0.205XH0.268 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-4 |