Filter Your Search
1 - 10 of 2,608 results
|
ASVTX-12-C-40.000MHZ-I25-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2.5 mA | 2.625 V | 2.375 V | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||||||
|
ASVTX-12-C-10.000MHZ-H15-T
Abracon Corporation
|
Check for Price | Obsolete | 10 MHz | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2 mA | 2.625 V | 2.375 V | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | SMD, 6 PIN | compliant | Sine | |||||||||||
|
ASVTX-12-C-26.000MHZ-G15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | ULTRA MINIATURE PACKAGE-4 | compliant | Sine | ||||||
|
ASVTX-12-C-16.367667MHZ-H10
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.3677 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | ASVTX-12 | BULK | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||||
|
ASVTX-12-C-15.000MHZ-I15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | ASVTX-12 | TAPE AND REEL | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||||
|
ASVTX-12-A-16.367667MHZ-G15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.3677 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ASVTX-12 | TAPE AND REEL | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||||
|
ASVTX-12-B-19.200MHZ-F15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2 mA | 2.94 V | 2.66 V | 70 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||||
|
ASVTX-12-C-19.200MHZ-D20-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2 mA | 2.625 V | 2.375 V | 55 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||||
|
ASVTX-12-C-FREQ-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | ASVTX-12 | TAPE AND REEL | 2.4 V | 400 mV | NO | 5 ppm | 40 MHz | 15 MHz | 800 mV | 2.625 V | 2.375 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | compliant | Sine | |||||||
|
ASVTX-12-A-20.000MHZ-E10
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ASVTX-12 | BULK | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | compliant | Sine |