Parametric results for: asvmb-80.000mhz-ly-t under XO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: asvmb80000mhzlyt
Select parts from the table below to compare.
Compare
Part Number
ASVMB-80.000MHZ-LY-T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Samacsys Manufacturer
Yes Active 80 MHz 10 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.3 V 1.8 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock ABRACON
Compare
ASVMB-80.000MHZ-LY-T
Abracon Corporation
$4.6550 Buy Yes Active 80 MHz 10 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.3 V 1.8 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock ABRACON