Parametric results for: asvmb-150.000mhz-xy-t under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asvmb150000mhzxyt
Select parts from the table below to compare.
Compare
Compare
ASVMB-150.000MHZ-XY-T
Abracon Corporation
$4.0752 Yes Yes Active 150 MHz 10 % 10 KOHM, 15 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 3.3 V 1.8 V 55/45 % e4 Not Qualified 105 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC DILCC4,.2,200 compliant Clock
ASVMB-150.000MHZ-XY-T3
Abracon Corporation
Check for Price Yes Obsolete 150 MHz 10 % 10 KOHM, 15 pF CMOS 150 MHz 1 MHz 15 mA 3.3 V 1.8 V 55/45 % CMOS e4 Not Qualified 105 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock