Filter Your Search
1 - 2 of 2 results
|
ASV-50.000MHZ-EJ-T
Abracon Corporation
|
$1.0599 | Yes | Yes | Active | 50 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 150 MHz | 1 MHz | 4 ns | 45 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | DILCC4,.2,200 | compliant | EAR99 | Clock | ABRACON | ||
|
ASV-50.000MHZ-E-J-T5
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 3.3 V | 150 MHz | 1 MHz | 45 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant | Clock |