Filter Your Search
1 - 1 of 1 results
|
ASV-106.250MHZ-EC-T
Abracon Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 200 MHz | 312 kHz | 4 ns | 3.63 V | 2.97 V | 40/60 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ABRACON |