Filter Your Search
1 - 3 of 3 results
|
ASTMUPLDFL-156.250MHZ-EC-E-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 156.25 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5mm x 3.2mm x 0.75mm | ABRACON LLC | SMD, 6 PIN | compliant | Clock | ||
|
ASTMUPLDFL-156.250MHZ-EC-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 156.25 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 700 ps | NO | 700 ps | 3.63 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | ||||||
|
ASTMUPLDFL-156.250MHZ-EC-E-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 156.25 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5mm x 3.2mm x 0.75mm | ABRACON LLC | SMD, 6 PIN | compliant | Clock |