Parametric results for: astmlpv-28-7.3728mhz-lc-e... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: astmlpv2873728mhzlceb
Select parts from the table below to compare.
Compare
Compare
ASTMLPV-28-7.3728MHZ-LC-EB
Abracon Corporation
Check for Price Yes Obsolete 7.3728 MHz 50 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; BULK NO 3.08 V 2.52 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.9mm ABRACON LLC compliant Clock
ASTMLPV-28-7.3728MHZ-LC-EB-T3
Abracon Corporation
Check for Price Yes Obsolete 7.3728 MHz 50 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7.0mm x 5.0mm x 0.9mm ABRACON LLC compliant Clock
ASTMLPV-28-7.3728MHZ-LC-EB-T
Abracon Corporation
Check for Price Yes Obsolete 7.3728 MHz 50 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7.0mm x 5.0mm x 0.9mm ABRACON LLC compliant Clock SMD, 4 PIN