Filter Your Search
1 - 3 of 3 results
|
ASTMLPV-25-74.250MHZ-LC-SA
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||
|
ASTMLPV-25-74.250MHZ-LC-SA-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||
|
ASTMLPV-25-74.250MHZ-LC-SA-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock |