Parametric results for: astmhte-100.000mhz-zk-e under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: astmhte100000mhzzke
Select parts from the table below to compare.
Compare
Compare
ASTMHTE-100.000MHZ-ZK-E
Abracon Corporation
Check for Price Buy Yes Yes Obsolete 100 MHz 30 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm ABRACON LLC compliant Clock
ASTMHTE-100.000MHZ-ZK-E-T3
Abracon Corporation
Check for Price Buy Yes Yes Obsolete 100 MHz 30 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm ABRACON LLC compliant Clock
ASTMHTE-100.000MHZ-ZK-E-T
Abracon Corporation
Check for Price Buy Yes Yes Obsolete 100 MHz 30 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm ABRACON LLC compliant Clock