Parametric results for: astmhta20000mhzare under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: astmhta20000mhzare
Select parts from the table below to compare.
Compare
Compare
ASTMHTA-20.000MHZ-AR-E-T3
Abracon Corporation
Check for Price Yes Yes Obsolete 20 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm ABRACON LLC compliant Clock
ASTMHTA-20.000MHZ-AR-E
Abracon Corporation
Check for Price Yes Obsolete 20 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm ABRACON LLC compliant Clock
ASTMHTA-20.000MHZ-AR-E-T
Abracon Corporation
Check for Price Yes Obsolete 20 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm ABRACON LLC compliant Clock