Filter Your Search
1 - 3 of 3 results
|
AST3TQ-T-25.000MHZ-50-C-T2
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AST3TQ-T-25.000MHZ-50-C
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AST3TQ-T-25.000MHZ-50-C-T5
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 13 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON |