Filter Your Search
1 - 2 of 2 results
|
AST3TQ-19.200MHZ-5-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TR, 13 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 95 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ||
|
AST3TQ-19.200MHZ-5-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TR, 13 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 95 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock |